Christmas Opening Hours and Delivery Dates here
Serpa SE-5.01055.7043 B16 Trip Protector Cable Bridge Dark Grey Reusable

Serpa SE-5.01055.7043 B16 Trip Protector Cable Bridge Dark Grey Reusable

Order Code:

12-9310

Brand: Serpa MPN: SE-5.01055.7043 EAN-13: 4045597000855

Discontinued


The Serpa SE-5.01055.7043 Trip Protector Cable Bridge in dark grey is designed for effective cable management and wiring safety. It features a durable PVC construction that functions as an anti-trip cable bridge, ideal for office environments. Typically used to cover and protect wiring, it ensures safe passage over cable ducts in workplaces or other public areas.
Length 3000mm
Colour Dark grey
Width 150mm
Material Thermoplastic
Type Cable bridge
Assembly Bottom
Dim (L x W) 3000 mm x 150 mm
Number of Channels 1
Use Inside

Trustpilot