Serpa 5.01021.7043 Trip Protector Cable Bridge Dark Grey Signal Stripes

Image Representative of Range

Serpa 5.01021.7043 Trip Protector Cable Bridge Dark Grey Signal Stripes

MPN
5.01021.7043
Brand
Serpa
EAN-13
4045597000121
Order Code
12-9299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £59.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Serpa 5.01021.7043 Trip Protector Cable Bridge in dark grey is designed for cable management and wiring safety. This anti-trip device functions as a cable bridge, ensuring secure placement of cables in offices. Its robust PVC construction makes it an ideal cable cover for preventing tripping hazards in various environments.
Number of Channels 5
Length 1500mm
Colour Dark grey
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 1500 mm x 150 mm
Eco badge reference TCO-certified
Load Capacity Pedestrian
Series B15
Use Inside

Reviews

Be the first to submit a review

Trustpilot