Serpa 5.01002.1003 Trip Protector Cable Bridge Yellow Black Anti-Slip

Image Representative of Range

Serpa 5.01002.1003 Trip Protector Cable Bridge Yellow Black Anti-Slip

MPN
5.01002.1003
Brand
Serpa
EAN-13
4045597000633
Order Code
12-9296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £62.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Serpa 5.01002.1003 Trip Protector Cable Bridge in yellow and black enhances wiring safety by keeping cables organised and covered. Its durable design features anti-trip protection, ideal for managing office cables and preventing accidents. This cable duct is commonly used in environments that require efficient cable management like offices and workshops.
Number of Channels 5
Length 1500mm
Colour Yellow, Black
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 1500 mm x 150 mm
Load Capacity Pedestrian
Series 5 01002 1003
Use Inside

Reviews

Be the first to submit a review

Trustpilot