Serpa 5.01021.7042 Cable Bridge TPE Light Grey 5 Channels 1500mm

Image Representative of Range

Serpa 5.01021.7042 Cable Bridge TPE Light Grey 5 Channels 1500mm

MPN
5.01021.7042
Brand
Serpa
EAN-13
4045597000336
Order Code
12-9298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £56.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Serpa cable bridge 5.01021.7042 is a light grey cable management solution designed with five channels and crafted from low-odour thermoplastic elastomer. It measures 1500 mm, providing effective wiring safety and organisation in office settings. This anti-trip cable protector mat is ideal for managing cords and cables, reducing tripping hazards.
Number of Channels 5
Length 1500mm
Colour Light grey
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 1500 mm x 150 mm
Eco badge reference TCO-certified
Load Capacity Pedestrian
Series B15
Use Inside

Reviews

Be the first to submit a review

Trustpilot