Serpa 5.01019.1003 Trip Protector Cable Bridge Yellow Black Anti-slip Extendable

Image Representative of Range

Serpa 5.01019.1003 Trip Protector Cable Bridge Yellow Black Anti-slip Extendable

MPN
5.01019.1003
Brand
Serpa
EAN-13
4045597000640
Order Code
12-9297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £90.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Serpa 5.01019.1003 Trip Protector Cable Bridge in yellow and black is designed for effective cable management and wiring safety. It features a durable PVC construction, making it suitable for office environments where cable protection is critical. This cable bridge helps prevent tripping hazards by covering and securing cables on the floor.
Number of Channels 5
Length 3m
Colour Yellow, Black
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 3000 mm x 150 mm
Load Capacity Pedestrian
Use Inside

Reviews

Be the first to submit a review

Trustpilot