Serpa 5.01038.7042 Cable Bridge TPE Light Grey 5 Channels 3000mm

Image Representative of Range

Serpa 5.01038.7042 Cable Bridge TPE Light Grey 5 Channels 3000mm

MPN
5.01038.7042
Brand
Serpa
EAN-13
4045597000367
Order Code
12-9302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £84.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Serpa cable bridge 5.01038.7042 is a light grey cable management solution made from low-odour thermoplastic elastomer with five channels, ideal for organising and protecting cables over a 3000 mm span. This cable fastener helps enhance wiring safety in office environments by acting as a cable protector mat to reduce tripping hazards. Its robust construction makes it suitable for various applications, including use as a cable duct, wiring cover, and anti-trip device.
Number of Channels 5
Length 3m
Colour Light grey
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 3000 mm x 150 mm
Eco badge reference TCO-certified
Load Capacity Pedestrian
Series B15
Use Inside

Reviews

Be the first to submit a review

Trustpilot