Reolink B320 Argus Outdoor CCTV Camera Wi-Fi, 3MP, Infrared, Battery-powered |
10-4200
|
|
Back order - 6 availableBack-order availability date - 04/12/2026
|
1+ £73.00
Price per unit Ex VAT
|
IP65 |
2304 x 1296 p |
71mm |
Yes |
Bullet camera |
White |
|
191mm |
(Ø x D) 71 mm x 191 mm |
F2.0 |
4mm |
|
|
10m |
88° |
microSD card (up to 128 GB) |
|
Rechargeable battery |
9.4 mm (1/2.7") |
Wi-Fi |
Reolink B320-B Argus IP CCTV Camera, Outdoor, Wi-Fi, 3MP, PIR Sensor |
10-4201
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £102.00
Price per unit Ex VAT
|
IP65 |
2304 x 1296 p |
71mm |
Yes |
|
Black |
|
191mm |
(Ø x D) 71 mm x 191 mm |
F2.0 |
4mm |
|
|
|
88° |
microSD card (up to 128 GB) |
1.0in |
Rechargeable battery |
9.4 mm (1/2.7") |
Wi-Fi |
Reolink B350 Wi-Fi IP Camera 4K 8MP Ultra HD, Night Vision, Motion Detection |
10-4205
|
|
|
1+ £83.66
Price per unit Ex VAT
|
IP65 |
3840 x 2160 p |
|
Yes |
Compact camera |
White |
|
127mm |
(W x H x D) 56 x 90 x 127 mm |
F1.6 |
2,8mm |
|
90mm |
10m |
105° |
microSD card (up to 128 GB) |
|
Rechargeable battery |
9.4 mm (1/2.7") |
Wi-Fi |
Reolink Argus B430 CCTV Camera 5MP, Battery/Solar-Powered, Night-Vision |
10-4208
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £166.60
Price per unit Ex VAT
|
IP65 |
2880 x 1616 p |
98mm |
Yes |
Rotatable/tilting camera |
White |
|
|
(Ø x H) 98 mm x 122 mm |
F1.6 |
4mm |
|
122mm |
10m |
90° |
microSD card (up to 128 GB) |
|
Rechargeable battery |
9.4 mm (1/2.7") |
Wi-Fi |
Reolink Argus B430-B Wi-Fi IP CCTV Camera 2880x1616p High Resolution |
10-4209
|
|
|
1+ £290.00
Price per unit Ex VAT
|
IP64 |
2880 x 1616 p |
98mm |
|
Rotatable/tilting camera |
Black |
|
|
(Ø x H) 98 mm x 122 mm |
|
4mm |
|
122mm |
10m |
90° |
microSD card (up to 128 GB) |
|
Rechargeable battery |
9.4 mm (1/2.7") |
Wi-Fi |
Reolink B750 Duo Series Wi-Fi IP CCTV Camera, 180° View, 2-Way Audio |
10-4216
|
|
|
1+ £231.05
Price per unit Ex VAT
|
IP66 |
4608 x 1728 p |
|
Yes |
Compact camera |
White |
|
228mm |
(W x H x D) 132 x 120 x 228 mm |
|
|
|
120mm |
30m |
170° |
microSD card (up to 128 GB) |
|
Rechargeable battery |
8.5 mm (1/3") |
Wi-Fi |
Reolink P330 LAN IP CCTV Camera 4K UHD PoE 8MP 256GB SD Two-Way Audio IP66 |
10-4244
|
|
Despatched within 4 working days - 120 in stock
|
1+ £107.10
Price per unit Ex VAT
|
IP66 |
3840 x 2160 p |
|
Yes |
Bullet camera |
White |
Google Home |
188mm |
(W x H x D) 63 x 68 x 188 mm |
F2.0 |
2,8mm |
Aluminium |
68mm |
30m |
105° |
microSD card (up to 256 GB) |
|
PoE (Power over Ethernet) |
10.2 mm (1/2.49") |
LAN |
Reolink P330M PoE 4K Ultra HD CCTV Camera, 109° View, Night Vision |
10-4245
|
|
Available to back orderBack order, lead time 11 days
|
1+ £170.00
Price per unit Ex VAT
|
IP66 |
3840 x 2160 p |
67mm |
Yes |
Compact camera |
White |
|
187mm |
(Ø x D) 67 mm x 187 mm |
F1.6 |
|
|
|
30m |
|
microSD card (up to 256 GB) |
1.0in |
PoE (Power over Ethernet) |
9.4 mm (1/2.7") |
LAN |
Reolink P330P LAN IP CCTV Camera 4K Ultra HD, 180° Swivel, PoE, Night Vision |
10-4246
|
|
|
1+ £168.00
Price per unit Ex VAT
|
IP67 |
3840 x 2160 p |
|
|
Bullet camera |
White |
Google Home |
140mm |
(W x H x D) 70 x 133 x 140 mm |
F1.6 |
4mm |
|
133mm |
30m |
88° |
microSD card (up to 256 GB) |
1.0in |
PoE (Power over Ethernet) |
9.07 mm (1/2.8") |
LAN |
Reolink P334 LAN IP CCTV Camera, 8MP, 4K UHD, PoE, Outdoor, IP66 |
10-4247
|
|
Despatched within 4 working days - 7 in stock
|
1+ £144.00
Price per unit Ex VAT
|
IP66 |
3840 x 2160 p |
117.4mm |
Yes |
Dome camera |
White |
Google Home |
|
(Ø x H) 117.4 mm x 103.8 mm |
F2.0 |
2,8mm |
Aluminium |
103.8mm |
30m |
105° |
microSD card (up to 256 GB) |
|
PoE (Power over Ethernet) |
10.2 mm (1/2.49") |
LAN |
Reolink P430 LAN IP CCTV Camera 8MP, 5x Zoom, Night Vision, PoE, Outdoor Use |
10-4250
|
|
Despatched within 4 working days - 64 in stock
|
1+ £175.10
Price per unit Ex VAT
|
IP67 |
3840 x 2160 p |
80mm |
Yes |
Bullet camera |
White |
Google Home |
238mm |
(Ø x H) 80 mm x 72 mm |
F=1.6 - 3.3 |
2,7 - 13,5mm |
Aluminium |
72mm |
30m |
105° |
microSD card (up to 256 GB) |
|
PoE (Power over Ethernet) |
9.07 mm (1/2.8") |
LAN |
Reolink P434 IP CCTV Camera 4K UHD, PoE, 8MP, 3x Zoom, Smart Storage |
10-4251
|
|
|
1+ £144.50
Price per unit Ex VAT
|
IP67 |
3840 x 2160 p |
117.4mm |
Yes |
Dome camera |
White |
Google Home |
|
(Ø x H) 117.4 mm x 103.8 mm |
F1.6 |
2,8 - 8mm |
Aluminium |
103.8mm |
30m |
94° |
microSD card (up to 256 GB) |
|
PoE (Power over Ethernet) |
9.07 mm (1/2.8") |
LAN |
Reolink P830 PoE Camera 8MP 4K Video Night Vision Auto-Tracking Alerts |
10-4253
|
|
Available to back orderBack order, lead time 11 days
|
1+ £134.30
Price per unit Ex VAT
|
IP65 |
3840 x 2160 p |
228mm |
Yes |
Rotatable/tilting camera |
White |
|
110mm |
(Ø x H) 228 mm x 147 mm |
F1.6 |
4mm |
Aluminium |
147mm |
30m |
88° |
microSD card (up to 256 GB) |
|
PoE (Power over Ethernet) |
9.4 mm (1/2.7") |
LAN |