Reolink P434 IP CCTV Camera 4K UHD, PoE, 8MP, 3x Zoom, Smart Storage

MPN
P434
Brand
Reolink
EAN-13
6975253983971
Order Code
10-4251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £170.00 £144.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Reolink P434 is a versatile LAN IP CCTV camera offering 3840 x 2160p resolution, providing high-quality video surveillance. Ideal for both indoor and outdoor monitoring, this network IP camera is perfect for enhancing security in homes and businesses. Its ability to connect via Wi-Fi or LAN ensures flexible installation options for various environments.
Type CCTV camera
IP Rating IP67
Resolution 3840 x 2160 p
(Ø) 117.4mm
App compatibility Yes
Camera type Dome camera
Cloud integration Google Home
Colour White
Dimensions (Ø x H) 117.4 mm x 103.8 mm
Enclosure material Aluminium
F-numbers F1.6
Focal Length 2,8 - 8mm
Height 103.8mm
IR range (max.) 30m
Max. viewing angle hor. 94°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 53°
Weight 510g

Reviews

Be the first to submit a review

Trustpilot