Reolink P830 PoE Camera 8MP 4K Video Night Vision Auto-Tracking Alerts

MPN
P830
Brand
Reolink
EAN-13
6975253984183
Order Code
10-4253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £158.00 £134.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Reolink's P830 is a high-resolution network IP camera offering 3840 x 2160p video quality. It features advanced LAN connectivity, making it ideal for reliable indoor and outdoor surveillance. This IP CCTV camera is commonly used for home security and small business monitoring.
Type CCTV camera
IP Rating IP65
Resolution 3840 x 2160 p
(Ø) 228mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 110mm
Dimensions (Ø x H) 228 mm x 147 mm
Enclosure material Aluminium
F-numbers F1.6
Focal Length 4mm
Height 147mm
IR range (max.) 30m
Max. viewing angle hor. 88°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 46°
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot