Reolink P430 LAN IP CCTV Camera 8MP, 5x Zoom, Night Vision, PoE, Outdoor Use

MPN
P430
Brand
Reolink
EAN-13
6975253983377
Order Code
10-4250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £206.00 £175.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Reolink's P430 CCTV camera offers sharp 3840 x 2160 p video resolution, providing excellent image clarity. This network IP camera is ideal for both home and business surveillance, thanks to its robust LAN connectivity. Its advanced features make it a reliable choice for monitoring and security purposes.
Type CCTV camera
IP Rating IP67
Resolution 3840 x 2160 p
(Ø) 80mm
App compatibility Yes
Camera type Bullet camera
Cloud integration Google Home
Colour White
Depth 238mm
Dimensions (Ø x H) 80 mm x 72 mm
Enclosure material Aluminium
F-numbers F=1.6 - 3.3
Focal Length 2,7 - 13,5mm
Height 72mm
IR range (max.) 30m
Max. viewing angle hor. 105°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 55°
Weight 838g

Reviews

Be the first to submit a review

Trustpilot