Reolink P330 LAN IP CCTV Camera 4K UHD PoE 8MP 256GB SD Two-Way Audio IP66

MPN
P330
Brand
Reolink
EAN-13
6975253983759
Order Code
10-4244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £126.00 £107.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The Reolink P330 is a high-definition LAN IP CCTV camera offering 3840 x 2160 pixel resolution. This network IP camera is designed for superior image quality and is ideal for both residential and commercial security applications. Its advanced features make it an excellent choice for monitoring areas requiring detailed video surveillance.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Bullet camera
Cloud integration Google Home
Colour White
Depth 188mm
Dimensions (W x H x D) 63 x 68 x 188 mm
Enclosure material Aluminium
F-numbers F2.0
Focal Length 2,8mm
Height 68mm
IR range (max.) 30m
Max. viewing angle hor. 105°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 10.2 mm (1/2.49")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 56°
Weight 452g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot