Reolink B320-B Argus IP CCTV Camera, Outdoor, Wi-Fi, 3MP, PIR Sensor

MPN
Argus Series B320 - B
Brand
Reolink
EAN-13
6975253984350
Order Code
10-4201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £120.00 £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/10/2026

The Reolink Argus Series B320 - B is a Wi-Fi IP CCTV camera offering a resolution of 2304 x 1296 pixels, designed for clear and detailed video surveillance. Featuring wireless connectivity, this CCTV camera is ideal for home security applications, providing users the flexibility to monitor their premises remotely. Manufactured by Reolink, its advanced features support easy installation and reliable performance for various indoor and outdoor settings.
Type CCTV camera
IP Rating IP65
Resolution 2304 x 1296 p
(Ø) 71mm
App compatibility Yes
Colour Black
Depth 191mm
Dimensions (Ø x D) 71 mm x 191 mm
F-numbers F2.0
Focal Length 4mm
Max. viewing angle hor. 88°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Screen size diagonal (inches) 1.0in
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 339g

Reviews

Be the first to submit a review

Trustpilot