Reolink Argus B430-B Wi-Fi IP CCTV Camera 2880x1616p High Resolution

MPN
Argus Series B430 - B
Brand
Reolink
EAN-13
6975253984374
Order Code
10-4209
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/05/2026

The Reolink Argus Series B430 - B is a Wi-Fi IP CCTV camera with a resolution of 2880 x 1616 pixels. Designed for ease of installation, it offers features like remote access, night vision, and motion detection. This internet camera is typically used for home security and monitoring small business premises.
Type CCTV camera
IP Rating IP64
Resolution 2880 x 1616 p
(Ø) 98mm
Camera type Rotatable/tilting camera
Colour Black
Dimensions (Ø x H) 98 mm x 122 mm
Focal Length 4mm
Height 122mm
IR range (max.) 10m
Max. viewing angle hor. 90°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 477g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot