Reolink B320 Argus Outdoor CCTV Camera Wi-Fi, 3MP, Infrared, Battery-powered

MPN
Argus Series B320
Brand
Reolink
EAN-13
6975253983131
Order Code
10-4200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £85.88 £73.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 13/10/2026

The Reolink Argus Series B320 is a wireless CCTV camera with 2304 x 1296 p resolution, providing clear and detailed video footage. It features Wi-Fi connectivity, making it an ideal network IP camera for both indoor and outdoor surveillance. This Reolink IP-Camera is commonly used for home security, offering reliable performance and easy installation.
Type CCTV camera
IP Rating IP65
Resolution 2304 x 1296 p
(Ø) 71mm
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 191mm
Dimensions (Ø x D) 71 mm x 191 mm
F-numbers F2.0
Focal Length 4mm
IR range (max.) 10m
Max. viewing angle hor. 88°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 339g

Reviews

Be the first to submit a review

Trustpilot