Reolink P330P LAN IP CCTV Camera 4K Ultra HD, 180° Swivel, PoE, Night Vision

MPN
P330P
Brand
Reolink
EAN-13
6975253983988
Order Code
10-4246
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £168.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Reolink's P330P is a high-resolution IP CCTV camera featuring 3840 x 2160 pixels, ensuring clear and detailed video capture. This network IP camera is ideal for both residential and commercial surveillance, offering reliable and secure monitoring. With its Internet connectivity, the P330P can be easily integrated into existing security systems for versatile and remote access.
Type CCTV camera
IP Rating IP67
Resolution 3840 x 2160 p
Camera type Bullet camera
Cloud integration Google Home
Colour White
Depth 140mm
Dimensions (W x H x D) 70 x 133 x 140 mm
F-numbers F1.6
Focal Length 4mm
Height 133mm
IR range (max.) 30m
Max. viewing angle hor. 88°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Screen size diagonal (inches) 1.0in
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 45°
Weight 605g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot