Reolink B750 Duo Series Wi-Fi IP CCTV Camera, 180° View, 2-Way Audio

Order Code:

10-4216

Brand: Reolink MPN: Duo Series B750 EAN-13: 6975253983223

Discontinued


The Reolink Duo Series B750 Wi-Fi IP CCTV camera offers a high-resolution 4608 x 1728p video for detailed surveillance. This network IP camera features Wi-Fi connectivity, making it suitable for both indoor and outdoor security monitoring. Typical applications include residential security, small business surveillance, and remote property monitoring.
Type CCTV camera
IP Rating IP66
Resolution 4608 x 1728 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 228mm
Dimensions (W x H x D) 132 x 120 x 228 mm
Height 120mm
IR range (max.) 30m
Max. viewing angle hor. 170°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 50°
Width 132mm

Trustpilot