Reolink Argus B430 CCTV Camera 5MP, Battery/Solar-Powered, Night-Vision

MPN
Argus Series B430
Brand
Reolink
EAN-13
6975253983193
Order Code
10-4208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £196.00 £166.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/10/2026

The Reolink Argus Series B430 is a Wi-Fi IP CCTV camera offering a high resolution of 2880 x 1616 pixels. This network IP camera features advanced wireless capabilities for seamless surveillance. It is typically used for home security and monitoring remote locations due to its convenient connectivity and clarity.
Type CCTV camera
IP Rating IP65
Resolution 2880 x 1616 p
(Ø) 98mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 98 mm x 122 mm
F-numbers F1.6
Focal Length 4mm
Height 122mm
IR range (max.) 10m
Max. viewing angle hor. 90°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 477g

Reviews

Be the first to submit a review

Trustpilot