Reolink P330M PoE 4K Ultra HD CCTV Camera, 109° View, Night Vision

MPN
P330M
Brand
Reolink
EAN-13
6975253984220
Order Code
10-4245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £200.00 £170.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Reolink's P330M LAN IP CCTV camera offers 3840 x 2160p resolution for high-definition video surveillance. Key features include robust network connectivity and flexibility for both WLAN and LAN configurations. This versatile Reolink IP camera is ideal for monitoring homes or small businesses, providing clear and detailed footage.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
(Ø) 67mm
App compatibility Yes
Camera type Compact camera
Colour White
Depth 187mm
Dimensions (Ø x D) 67 mm x 187 mm
F-numbers F1.6
IR range (max.) 30m
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Screen size diagonal (inches) 1.0in
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 460g

Reviews

Be the first to submit a review

Trustpilot