Reolink B350 Wi-Fi IP Camera 4K 8MP Ultra HD, Night Vision, Motion Detection

MPN
Argus Series B350
Brand
Reolink
EAN-13
6975253983179
Order Code
10-4205
Country of Origin
China
View Full Product Range (13)

Discontinued


The Reolink Argus Series B350 is a Wi-Fi IP CCTV camera capable of delivering 3840 x 2160p resolution. It features wireless connectivity, making it ideal for remote monitoring applications in homes and small businesses. Typical uses include outdoor surveillance and security, providing clear video footage day and night.
Type CCTV camera
IP Rating IP65
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 127mm
Dimensions (W x H x D) 56 x 90 x 127 mm
F-numbers F1.6
Focal Length 2,8mm
Height 90mm
IR range (max.) 10m
Max. viewing angle hor. 105°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 335g
Width 56mm

Trustpilot