Quadrios Heat Shrink Heatshrink w/o adhesive 616187

Quadrios Brand: Quadrios
The Quadrios heatshrink tubing range, available in various diameters and shrinkage ratios, is ideally suited for providing secure and insulated coverage for wiring and grips.
Description Image Product Buy Pricing (Ex VAT) Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Length Colour Halogen-free Heatshrink features Material Plastic free packaging Temperature Range
Quadrios 1908CA063 Heatshrink Black 15mm-7.5mm 2:1 Shrinkage 1.6m
Quadrios 1908CA063 Heatshrink Black 15mm-7.5mm 2:1 Shrinkage 1.6m
Standard range
Order code: 06-3017
MPN: 1908CA063

Despatched within 4 working days - 30 in stock
1+ £8.96
Price per unit Ex VAT
7.50mm 15mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA064 Heatshrink Tubing Black 18mm Shrinkage 2:1 1.6m
Quadrios 1908CA064 Heatshrink Tubing Black 18mm Shrinkage 2:1 1.6m
Standard range
Order code: 06-3019
MPN: 1908CA064

Despatched within 4 working days - 1 in stock
1+ £11.91
Price per unit Ex VAT
9mm 18mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA065 Heatshrink Black 20mm 10mm 2:1 1.6m Ideal for Grips
Quadrios 1908CA065 Heatshrink Black 20mm 10mm 2:1 1.6m Ideal for Grips
Standard range
Order code: 06-3021
MPN: 1908CA065

Despatched within 4 working days - 10 in stock
1+ £9.40
Price per unit Ex VAT
10mm 20mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA066 Heatshrink Black 2:1 22 mm x 11 mm x 1.6 m Non-Adhesive
Quadrios 1908CA066 Heatshrink Black 2:1 22 mm x 11 mm x 1.6 m Non-Adhesive
Order code: 06-3025
MPN: 1908CA066
1+ £14.54
Price per unit Ex VAT
11mm 22mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA067 Heatshrink Black 25mm to 12.5mm 2:1 Shrink 1.6m
Quadrios 1908CA067 Heatshrink Black 25mm to 12.5mm 2:1 Shrink 1.6m
Standard range
Order code: 06-3027
MPN: 1908CA067

Despatched within 4 working days - 8 in stock
1+ £11.33
Price per unit Ex VAT
12.50mm 25mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA068 Heatshrink 2:1 Black 28mm-14mm 1.6m For Grips
Quadrios 1908CA068 Heatshrink 2:1 Black 28mm-14mm 1.6m For Grips
Standard range
Order code: 06-3029
MPN: 1908CA068

Despatched within 4 working days - 7 in stock
1+ £15.32
Price per unit Ex VAT
14mm 28mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA069 Heatshrink Black 2:1 30mm-15mm 1.6m Grip Coverage
Quadrios 1908CA069 Heatshrink Black 2:1 30mm-15mm 1.6m Grip Coverage
Standard range
Order code: 06-3031
MPN: 1908CA069

Despatched within 4 working days - 9 in stock
1+ £14.05
Price per unit Ex VAT
15mm 30mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA070 Heatshrink Black 35mm 2:1 1.6m Grips/Covers
Quadrios 1908CA070 Heatshrink Black 35mm 2:1 1.6m Grips/Covers
Standard range
Order code: 06-3033
MPN: 1908CA070

Despatched within 4 working days - 7 in stock
1+ £13.90
Price per unit Ex VAT
17.50mm 35mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA071 Heatshrink Tubing Black 40mm 2:1 Shrink 1.6m
Quadrios 1908CA071 Heatshrink Tubing Black 40mm 2:1 Shrink 1.6m
Standard range
Order code: 06-3035
MPN: 1908CA071

Despatched within 4 working days - 15 in stock
1+ £15.48
Price per unit Ex VAT
20mm 40mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA072 Heatshrink Black 45 mm Shrinkage 2:1 1.6 m
Quadrios 1908CA072 Heatshrink Black 45 mm Shrinkage 2:1 1.6 m
Standard range
Order code: 06-3037
MPN: 1908CA072

Despatched within 4 working days - 16 in stock
1+ £16.88
Price per unit Ex VAT
22.50mm 45mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C
Quadrios 1908CA073 Heatshrink Tubing Black 50mm 25mm 1.6m 2:1 Ratio
Quadrios 1908CA073 Heatshrink Tubing Black 50mm 25mm 1.6m 2:1 Ratio
Standard range
Order code: 06-3039
MPN: 1908CA073

Despatched within 4 working days - 9 in stock
1+ £18.05
Price per unit Ex VAT
25mm 50mm +110°C Heat Shrink Sleeve 1.6m Black Yes Soft grip PE Plastic-free packaging +70°C

Trustpilot