Quadrios 1908CA072 Heatshrink Black 45 mm Shrinkage 2:1 1.6 m

MPN
1908CA072
Brand
Quadrios
EAN-13
4260573964901
Order Code
06-3037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Quadrios 1908CA072 heatshrink is a black, 45 mm diameter tube designed for electrical insulation and cable protection. It features a 2:1 shrinkage ratio and is supplied in a 1.6 metre length without adhesive. This product is typically used in applications requiring protection and insulation of wires and components.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 22.50mm
Nominal inside diameter (pre-shrinkage) 45mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot