Quadrios 1908CA073 Heatshrink Tubing Black 50mm 25mm 1.6m 2:1 Ratio

MPN
1908CA073
Brand
Quadrios
EAN-13
4260573964918
Order Code
06-3039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 1908CA073 heatshrink, without adhesive, is a black tubing with a shrinkage ratio of 2:1, available in a length of 1.6 metres. Produced by Quadrios, it features a 50 mm pre-shrink diameter that reduces to 25 mm when heated. Typical applications include insulation, bundling, and protection of cables and wires in electrical installations.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 25mm
Nominal inside diameter (pre-shrinkage) 50mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot