Quadrios 1908CA069 Heatshrink Black 2:1 30mm-15mm 1.6m Grip Coverage

MPN
1908CA069
Brand
Quadrios
EAN-13
4260573964871
Order Code
06-3031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Quadrios 1908CA069 heatshrink is a black tubing with a shrinkage ratio of 2:1, measuring 30 mm which shrinks to 15 mm, and is 1.6 metres long without adhesive. It is typically used for insulating and protecting electrical connections and cables. This product is ideal for preventing wear and ensuring a neat, professional finish in wiring projects.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 15mm
Nominal inside diameter (pre-shrinkage) 30mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot