Quadrios 1908CA071 Heatshrink Tubing Black 40mm 2:1 Shrink 1.6m

MPN
1908CA071
Brand
Quadrios
EAN-13
4260573964895
Order Code
06-3035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Quadrios 1908CA071 heatshrink is a black tubing with a diameter of 40 mm, designed to shrink down to 20 mm. It features a shrinkage ratio of 2:1 and is 1.6 m long, providing reliable insulation without adhesive. This heatshrink is typically used for insulation and protection of wires and electrical connections in various applications.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 20mm
Nominal inside diameter (pre-shrinkage) 40mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot