Quadrios 1908CA066 Heatshrink Black 2:1 22 mm x 11 mm x 1.6 m Non-Adhesive

MPN
1908CA066
Brand
Quadrios
EAN-13
4260573964840
Order Code
06-3025
Country of Origin
China
View Full Product Range (11)

Discontinued


The Quadrios 1908CA066 heatshrink is a black, non-adhesive sleeve with a shrinkage ratio of 2:1, available in a length of 1.6 metres. It has a diameter of 22 mm which shrinks to 11 mm, making it ideal for insulating and protecting wires and cables. This product is typically used in electrical and electronic applications to provide a neat and secure finish.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 11mm
Nominal inside diameter (pre-shrinkage) 22mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Trustpilot