Quadrios 1908CA065 Heatshrink Black 20mm 10mm 2:1 1.6m Ideal for Grips

MPN
1908CA065
Brand
Quadrios
EAN-13
4260573964833
Order Code
06-3021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 1908CA065 heat shrink without adhesive is a durable protective tubing in black with a diameter of 20 mm that shrinks to 10 mm. With a shrinkage ratio of 2:1, it is supplied in a length of 1.6 metres, making it ideal for insulating wires and preventing damage from abrasion in electrical applications. Manufactured by Quadrios, this product is designed for easy installation and use in various environments where a seamless fit is required.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 20mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot