Quadrios 1908CA070 Heatshrink Black 35mm 2:1 1.6m Grips/Covers

MPN
1908CA070
Brand
Quadrios
EAN-13
4260573964888
Order Code
06-3033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 1908CA070 heatshrink is a black, non-adhesive heat shrink tube with a diameter of 35 mm, which shrinks to 17.50 mm. It features a 2:1 shrinkage ratio and is 1.6 m long, ideal for insulating and protecting cables and connectors. This product is commonly used in electrical and electronics applications for creating a secure and tidy finish.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 17.50mm
Nominal inside diameter (pre-shrinkage) 35mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot