Quadrios 1908CA067 Heatshrink Black 25mm to 12.5mm 2:1 Shrink 1.6m

MPN
1908CA067
Brand
Quadrios
EAN-13
4260573964857
Order Code
06-3027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 1908CA067 heatshrink is a black, 25 mm diameter tubing that shrinks to 12.50 mm with a 2:1 shrinkage ratio and is 1.6 m long. This heatshrink lacks adhesive and is ideal for insulating and protecting electrical connections and wires. It is particularly useful in environments where adhesive is not required or preferred.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot