Quadrios 1908CA063 Heatshrink Black 15mm-7.5mm 2:1 Shrinkage 1.6m

MPN
1908CA063
Brand
Quadrios
EAN-13
4260573964819
Order Code
06-3017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 1908CA063 heatshrink is a black, adhesive-free tubing with a diameter of 15 mm that shrinks to 7.50 mm. Featuring a 2:1 shrinkage ratio and a length of 1.6 m, it is ideal for bundling and insulation applications. This heat shrink is typically used to protect wiring and provide a neat finish in electrical and electronic setups.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 7.50mm
Nominal inside diameter (pre-shrinkage) 15mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot