Quadrios 1908CA068 Heatshrink 2:1 Black 28mm-14mm 1.6m For Grips

MPN
1908CA068
Brand
Quadrios
EAN-13
4260573964864
Order Code
06-3029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Quadrios, the 1908CA068 heat shrink is black with a shrink ratio of 2:1, reducing from 28 mm to 14 mm in diameter. This heat shrink, measuring 1.6 metres and lacking adhesive, is ideal for insulating electrical wires and bundling cables. It is typically used in automotive, marine, and industrial applications.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 14mm
Nominal inside diameter (pre-shrinkage) 28mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot