Quadrios 1908CA064 Heatshrink Tubing Black 18mm Shrinkage 2:1 1.6m

MPN
1908CA064
Brand
Quadrios
EAN-13
4260573964826
Order Code
06-3019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Quadrios 1908CA064 heatshrink is a black, 1.6-metre long tubing that shrinks from 18 mm to 9 mm with a shrinkage ratio of 2:1. Manufactured without adhesive, it is ideal for insulating and protecting electrical wires and components. This durable product is commonly used in automotive, industrial, and home DIY electrical projects.
Shrinkage Ratio +110°C
Type Heat Shrink Sleeve
Length 1.6m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material PE
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 18mm
Plastic free packaging Plastic-free packaging
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot