Quadrios Cord End Terminals Core connector 616158

Quadrios Brand: Quadrios
Quadrios offers a range of core connectors and wire connectors designed for enhanced water and moisture resistance, featuring various pin configurations and protective properties.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge Colour Connector clip features Contact Material Cross Section Insulation Maximum Wire Size AWG Number of pins Number of Ways Number of Wire Entries Temperature Range Type Connection Plastic free packaging Series
Quadrios 1905C129 Core Connector 3-Pin Blue Waterproof 15 pcs
Quadrios 1905C129 Core Connector 3-Pin Blue Waterproof 15 pcs
Standard range
Order code: 06-2948
MPN: 1905C129

Despatched within 4 working days - 26 in stock
1+ £9.34
10+ £8.48
100+ £8.22
Price per unit Ex VAT
22-14AWG Blue Insulated Brass 0.5mm² PA 66 22-14 3 3 3 -30 ℃ to +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C130 Core Connector 2-Pin Yellow 15 pcs Moisture Resistant
Quadrios 1905C130 Core Connector 2-Pin Yellow 15 pcs Moisture Resistant
Standard range
Order code: 06-2949
MPN: 1905C130

Despatched within 4 working days - 94 in stock
1+ £4.43
Price per unit Ex VAT
26-22AWG Yellow Insulated Brass 0.13mm² PC 26-22 2 2 2 -30 ℃ to +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C131 Wire Connectors 2 Pins 75 V Gel-filled 15 pcs Orange
Quadrios 1905C131 Wire Connectors 2 Pins 75 V Gel-filled 15 pcs Orange
Standard range
Order code: 06-2950
MPN: 1905C131

Despatched within 4 working days - 138 in stock
1+ £4.10
Price per unit Ex VAT
26-19AWG Orange Insulated Brass 0.13mm² PP 26-19 2 2 2 -30 ℃ to +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C132 Connector Protects Against Moisture 3-Pin 15 pcs Red
Quadrios 1905C132 Connector Protects Against Moisture 3-Pin 15 pcs Red
Standard range
Order code: 06-2951
MPN: 1905C132

Despatched within 4 working days - 36 in stock
1+ £5.43
Price per unit Ex VAT
26-19AWG Red Insulated Bronze 0.13mm² PP 26-19 3 3 3 -30 ℃ to +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C133 Core Connector 4 Pins 0.90-1.30 mm² 10 pcs Green
Quadrios 1905C133 Core Connector 4 Pins 0.90-1.30 mm² 10 pcs Green
Standard range
Order code: 06-2952
MPN: 1905C133

Despatched within 4 working days - 55 in stock
1+ £10.06
10+ £9.13
100+ £8.85
Price per unit Ex VAT
26-19AWG Green Insulated Bronze 0.90mm² PP 26-19 4 4 4 -30℃ - +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C134 Core Connector 4-Pin 0.50-0.90mm² Red Gel-Filled 10pcs
Quadrios 1905C134 Core Connector 4-Pin 0.50-0.90mm² Red Gel-Filled 10pcs
Standard range
Order code: 06-2953
MPN: 1905C134

Despatched within 4 working days - 49 in stock
1+ £10.06
10+ £9.13
100+ £8.85
Price per unit Ex VAT
24-19 AWG Red Insulated Bronze 0.50mm² PP 24-19 4 4 4 -30℃ - +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C135 Core Connector 2 Pins 15 pcs Green Moisture Resistant
Quadrios 1905C135 Core Connector 2 Pins 15 pcs Green Moisture Resistant
Standard range
Order code: 06-2954
MPN: 1905C135

Despatched within 4 working days - 74 in stock
1+ £5.91
Price per unit Ex VAT
26-19AWG Green Insulated Bronze 0.13mm² PP 26-19 2 2 2 -30 ℃ to +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C136 Connector Set 4-Pin Black Moisture-Resistant
Quadrios 1905C136 Connector Set 4-Pin Black Moisture-Resistant
Standard range
Order code: 06-2955
MPN: 1905C136

Despatched within 4 working days - 20 in stock
1+ £9.41
Price per unit Ex VAT
19-16AWG Black Insulated Bronze 0.90mm² PP 19-16 4 4 4 -30℃ - +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C137 Connector 4-Pin 0.40-0.70 mm² Transparent 10 pcs
Quadrios 1905C137 Connector 4-Pin 0.40-0.70 mm² Transparent 10 pcs
Standard range
Order code: 06-2956
MPN: 1905C137

Despatched within 4 working days - 46 in stock
1+ £4.80
Price per unit Ex VAT
26-21AWG Transparent Insulated Bronze 0.40mm² PP 26-21 4 4 4 -30℃- +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C138 Core Connector 4 Pin 10 pcs Blue Moisture Resistant
Quadrios 1905C138 Core Connector 4 Pin 10 pcs Blue Moisture Resistant
Standard range
Order code: 06-2957
MPN: 1905C138

Despatched within 4 working days - 20 in stock
1+ £4.58
Price per unit Ex VAT
26-21AWG Blue Insulated Bronze 0.40mm² PP 26-21 4 4 4 -30℃- +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C139 Single Wire Connectors 4 Pins Green Pack of 10
Quadrios 1905C139 Single Wire Connectors 4 Pins Green Pack of 10
Standard range
Order code: 06-2958
MPN: 1905C139

Despatched within 4 working days - 35 in stock
1+ £4.58
Price per unit Ex VAT
26-21AWG Green Insulated Bronze 0.40mm² PP 26-21 4 4 4 -30℃- +70°C Core connector Cut & Clip Plastic-free packaging 1905C
Quadrios 1905C140 Single Wire Connectors Gel-Filled 2-4 Pins Set of 25
Quadrios 1905C140 Single Wire Connectors Gel-Filled 2-4 Pins Set of 25
Standard range
Order code: 06-2959
MPN: 1905C140

Despatched within 4 working days - 34 in stock
1+ £14.19
10+ £13.02
100+ £12.67
Price per unit Ex VAT
Various Yellow, Red, Blue 2, 3, 4 4 Core connector Cut & Clip Plastic-free packaging 1905C

Trustpilot