Quadrios 1905C132 Connector Protects Against Moisture 3-Pin 15 pcs Red

MPN
1905C132
Brand
Quadrios
EAN-13
4260573964307
Order Code
06-2951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Quadrios manufactures the 1905C132 core connector, featuring flexibility for 0.13-3.4 mm² wires and fixed support for 0.13-0.65 mm² wires, with three pins per connector. This red connector is suitable for use in EU standard terminal applications and is typically used in electrical and electronic projects requiring secure connection points. Available in a pack of 15, it's ideal for distributing electrical power or signals in various systems.
Type Core connector
Wire Gauge 26-19AWG
Colour Red
Connection Cut & Clip
Connector clip features Insulated
Contact Material Bronze
Cross Section 0.13mm²
Insulation PP
Maximum Wire Size AWG 26-19
Number of pins 3
Number of Ways 3
Number of Wire Entries 3
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30 ℃ to +70°C

Reviews

Be the first to submit a review

Trustpilot