Quadrios 1905C137 Connector 4-Pin 0.40-0.70 mm² Transparent 10 pcs

MPN
1905C137
Brand
Quadrios
EAN-13
4260573964352
Order Code
06-2956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Quadrios manufactures the 1905C137 core connector, featuring flexible and fixed wire fitments from 0.40 to 0.70 mm² and four pins in a transparent finish. Typically used in EU standard terminals, this connector is ideal for secure electrical connections in various industrial applications. The package includes ten pieces, catering to multiple installation needs.
Type Core connector
Wire Gauge 26-21AWG
Colour Transparent
Connection Cut & Clip
Connector clip features Insulated
Contact Material Bronze
Cross Section 0.40mm²
Insulation PP
Maximum Wire Size AWG 26-21
Number of pins 4
Number of Ways 4
Number of Wire Entries 4
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30℃- +70°C

Reviews

Be the first to submit a review

Trustpilot