Quadrios 1905C138 Core Connector 4 Pin 10 pcs Blue Moisture Resistant

MPN
1905C138
Brand
Quadrios
EAN-13
4260573964369
Order Code
06-2957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios manufactures the 1905C138 core connector, which is a blue, 4-pin component designed for flexible or fixed applications with wire sizes ranging from 0.40-0.70 mm². This connector adheres to EU standard terminals and is often used in various electronic and electrical installations. Ideal for hobbyists and professionals, it comes in packages of 10 pieces, ensuring ample supply for multiple projects.
Type Core connector
Wire Gauge 26-21AWG
Colour Blue
Connection Cut & Clip
Connector clip features Insulated
Contact Material Bronze
Cross Section 0.40mm²
Insulation PP
Maximum Wire Size AWG 26-21
Number of pins 4
Number of Ways 4
Number of Wire Entries 4
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30℃- +70°C

Reviews

Be the first to submit a review

Trustpilot