Quadrios 1905C129 Core Connector 3-Pin Blue Waterproof 15 pcs

MPN
1905C129
Brand
Quadrios
EAN-13
4260573964277
Order Code
06-2948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Made by Quadrios, the 1905C129 core connector is flexible and fixed for 0.5-1.5 mm² cables, with three pins per connector and includes 15 blue pieces. This EU-standard terminal is ideal for connecting cables in electrical or electronic applications. Its durable design ensures reliable performance in various settings.
Type Core connector
Wire Gauge 22-14AWG
Colour Blue
Connection Cut & Clip
Connector clip features Insulated
Contact Material Brass
Cross Section 0.5mm²
Insulation PA 66
Maximum Wire Size AWG 22-14
Number of pins 3
Number of Ways 3
Number of Wire Entries 3
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30 ℃ to +70°C

Reviews

Be the first to submit a review

Trustpilot