Quadrios 1905C131 Wire Connectors 2 Pins 75 V Gel-filled 15 pcs Orange

MPN
1905C131
Brand
Quadrios
EAN-13
4260573964291
Order Code
06-2950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The Quadrios 1905C131 core connector is a versatile solution featuring a flexible range from 0.13-3.4 mm² and fixed range from 0.13-0.65 mm². With two pins and 15 pieces per package, it is ideal for applications requiring reliable electrical connections. This orange connector is commonly used in EU standard terminal setups for efficient wiring solutions.
Type Core connector
Wire Gauge 26-19AWG
Colour Orange
Connection Cut & Clip
Connector clip features Insulated
Contact Material Brass
Cross Section 0.13mm²
Insulation PP
Maximum Wire Size AWG 26-19
Number of pins 2
Number of Ways 2
Number of Wire Entries 2
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30 ℃ to +70°C

Reviews

Be the first to submit a review

Trustpilot