Quadrios 1905C130 Core Connector 2-Pin Yellow 15 pcs Moisture Resistant

MPN
1905C130
Brand
Quadrios
EAN-13
4260573964284
Order Code
06-2949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Quadrios 1905C130 core connector is a yellow EU standard terminal designed for flexible wires ranging from 0.13 to 1.8 mm² and fixed wires ranging from 0.13 to 0.33 mm². It features two pins and comes in a pack of 15 pieces, making it suitable for secure electrical connections in various applications. Typically used in electrical and electronic setups, this product ensures reliable connectivity in domestic and industrial environments.
Type Core connector
Wire Gauge 26-22AWG
Colour Yellow
Connection Cut & Clip
Connector clip features Insulated
Contact Material Brass
Cross Section 0.13mm²
Insulation PC
Maximum Wire Size AWG 26-22
Number of pins 2
Number of Ways 2
Number of Wire Entries 2
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30 ℃ to +70°C

Reviews

Be the first to submit a review

Trustpilot