Quadrios 1905C136 Connector Set 4-Pin Black Moisture-Resistant

MPN
1905C136
Brand
Quadrios
EAN-13
4260573964345
Order Code
06-2955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios manufactures the 1905C136 core connector, featuring four pins with flexible and fixed conductor sizes of 0.90-1.30 mm². This black connector is suitable for European standard terminals and is available in packs of ten. Ideal for electrical connections, it ensures reliable and secure setups in various applications.
Type Core connector
Wire Gauge 19-16AWG
Colour Black
Connection Cut & Clip
Connector clip features Insulated
Contact Material Bronze
Cross Section 0.90mm²
Insulation PP
Maximum Wire Size AWG 19-16
Number of pins 4
Number of Ways 4
Number of Wire Entries 4
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30℃ - +70°C

Reviews

Be the first to submit a review

Trustpilot