Quadrios 1905C133 Core Connector 4 Pins 0.90-1.30 mm² 10 pcs Green

MPN
1905C133
Brand
Quadrios
EAN-13
4260573964314
Order Code
06-2952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Quadrios 1905C133 core connector is a green, four-pin EU standard terminal suitable for flexible and fixed installations with wire sizes of 0.90-1.30 mm². Manufactured by Quadrios, this connector comes in a pack of 10, offering robust connectivity for electrical systems. Ideal for ensuring secure and reliable connections in industrial and residential wiring applications.
Type Core connector
Wire Gauge 26-19AWG
Colour Green
Connection Cut & Clip
Connector clip features Insulated
Contact Material Bronze
Cross Section 0.90mm²
Insulation PP
Maximum Wire Size AWG 26-19
Number of pins 4
Number of Ways 4
Number of Wire Entries 4
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30℃ - +70°C

Reviews

Be the first to submit a review

Trustpilot