Quadrios 1905C139 Single Wire Connectors 4 Pins Green Pack of 10

MPN
1905C139
Brand
Quadrios
EAN-13
4260573964376
Order Code
06-2958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Manufactured by Quadrios, the 1905C139 core connector is a green EU standard terminal designed for flexible and fixed wires with a cross-section of 0.40-0.70 mm². It features four pins and comes in a pack of ten, providing reliable electrical connectivity. This type of connector is typically used in electronic and electrical projects requiring consistent and secure wire connections.
Type Core connector
Wire Gauge 26-21AWG
Colour Green
Connection Cut & Clip
Connector clip features Insulated
Contact Material Bronze
Cross Section 0.40mm²
Insulation PP
Maximum Wire Size AWG 26-21
Number of pins 4
Number of Ways 4
Number of Wire Entries 4
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30℃- +70°C

Reviews

Be the first to submit a review

Trustpilot