Quadrios 1905C134 Core Connector 4-Pin 0.50-0.90mm² Red Gel-Filled 10pcs

MPN
1905C134
Brand
Quadrios
EAN-13
4260573964321
Order Code
06-2953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Quadrios 1905C134 core connector is a red EU standard terminal, featuring four pins and suitable for flexible and fixed cables ranging from 0.50 to 0.90 mm². It is used in various electrical applications requiring secure connections, sold in packs of ten. Quadrios products are known for their reliability and compatibility with EU standards.
Type Core connector
Wire Gauge 24-19 AWG
Colour Red
Connection Cut & Clip
Connector clip features Insulated
Contact Material Bronze
Cross Section 0.50mm²
Insulation PP
Maximum Wire Size AWG 24-19
Number of pins 4
Number of Ways 4
Number of Wire Entries 4
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30℃ - +70°C

Reviews

Be the first to submit a review

Trustpilot