Quadrios 1905C135 Core Connector 2 Pins 15 pcs Green Moisture Resistant

MPN
1905C135
Brand
Quadrios
EAN-13
4260573964338
Order Code
06-2954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Quadrios 1905C135 is a core connector suitable for both flexible (0.13-2.19 mm²) and fixed (0.13-0.65 mm²) wiring. It features two pins and comes as a set of 15 pieces, each in green, designed to comply with EU terminal standards. This product is typically used in electrical installations where secure and reliable connections are essential.
Type Core connector
Wire Gauge 26-19AWG
Colour Green
Connection Cut & Clip
Connector clip features Insulated
Contact Material Bronze
Cross Section 0.13mm²
Insulation PP
Maximum Wire Size AWG 26-19
Number of pins 2
Number of Ways 2
Number of Wire Entries 2
Plastic free packaging Plastic-free packaging
Series 1905C
Temperature Range -30 ℃ to +70°C

Reviews

Be the first to submit a review

Trustpilot