Quadrios 25CA484 Heatshrink adhesive White 3:1 Shrinkage 10m Length |
17-3288
|
|
Despatched within 4 working days - 3 in stock
|
1+ £9.20
Price per unit Ex VAT
|
25CA484 |
10m |
10m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA485 Heatshrink adhesive White Shrinkage 3:1 Length 10 m |
17-3289
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £8.58
Price per unit Ex VAT
|
25CA485 |
10m |
10m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA486 Heatshrink adhesive White 3:1 Shrinkage 10m Heat Shrink Tube |
17-3290
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.67
Price per unit Ex VAT
|
25CA486 |
10m |
10m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA487 Heatshrink adhesive White 3:1 shrinkage 5m Heat Shrink Tube |
17-3291
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.99
Price per unit Ex VAT
|
25CA487 |
5m |
5m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA488 Heatshrink adhesive White 3:1 Shrinkage 5m Length |
17-3292
|
|
|
1+ £8.58
Price per unit Ex VAT
|
25CA488 |
5m |
5m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA489 Heatshrink adhesive White 3:1 Shrinkage 5 m Length |
17-3293
|
|
Despatched within 4 working days - 13 in stock
|
1+ £9.40
Price per unit Ex VAT
|
25CA489 |
5m |
5m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA490 Heatshrink adhesive White 3:1 shrinkage 5 m length |
17-3294
|
|
Despatched within 4 working days - 16 in stock
|
1+ £10.81
Price per unit Ex VAT
|
25CA490 |
5m |
5m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA491 Heatshrink adhesive White 3:1 shrinkage 5 m length |
17-3295
|
|
Despatched within 4 working days - 20 in stock
|
1+ £12.22
Price per unit Ex VAT
|
25CA491 |
5m |
5m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA492 Heatshrink adhesive White 3:1 Shrinkage 5 m Length |
17-3296
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.15
Price per unit Ex VAT
|
25CA492 |
5m |
5m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA493 Heatshrink adhesive White 3:1 Shrinkage 5 m Heat Shrink |
17-3297
|
|
Despatched within 4 working days - 15 in stock
|
1+ £17.33
Price per unit Ex VAT
|
25CA493 |
5m |
5m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |
Quadrios 25CA495 Heatshrink adhesive White 3:1 Shrinkage 5m Heat Shrink Tube |
17-3299
|
|
Despatched within 4 working days - 4 in stock
|
1+ £22.85
Price per unit Ex VAT
|
25CA495 |
5m |
5m |
125°C |
White |
Yes |
Polyethylene (PE) |
+125°C |
+125°C |
-40°C |
-40°C |
Heatshrink + adhesive |
90°C |