Quadrios 25CA486 Heatshrink adhesive White 3:1 Shrinkage 10m Heat Shrink Tube

MPN
25CA486
Brand
Quadrios
EAN-13
4262511620795
Order Code
17-3290
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 25CA486 is a heat shrink tube featuring a 3:1 shrinkage ratio, which is designed to provide a secure and reliable fastening solution. This product incorporates an adhesive lining, ensuring a strong bond and effective sealing when exposed to heat. It is 10 metres in length and is presented in a white colour, making it suitable for applications requiring visibility and cleanliness check, such as wiring harnesses and electrical insulation in automotive, aerospace, and industrial settings. The combination of adhesive and heat shrink properties provides enhanced protection against environmental elements, ensuring the longevity and integrity of the underlying components. This makes the Quadrios 25CA486 an essential component for engineers seeking durable and long-lasting connections.
Shrinkage Ratio 125°C
Type 25CA486
Length 10m
Colour White
Content 10m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot