Quadrios 25CA493 Heatshrink adhesive White 3:1 Shrinkage 5 m Heat Shrink

MPN
25CA493
Brand
Quadrios
EAN-13
4262511620863
Order Code
17-3297
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Quadrios 25CA493 is a white heat shrink with adhesive, characterised by a 3:1 shrinkage ratio, facilitating a snug fit over irregularly shaped components. Manufactured by Quadrios, this product is supplied with a total length of 5 metres, providing the flexibility for various sized applications. The heat-activated adhesive lining ensures a secure seal, protecting against moisture ingress and mechanical abrasion. This heat shrink is commonly used in electrical and mechanical engineering applications, providing insulation and strain relief for cables, wires, and other components in automotive, aerospace, and industrial environments.
Shrinkage Ratio 125°C
Type 25CA493
Length 5m
Colour White
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot