Quadrios 25CA485 Heatshrink adhesive White Shrinkage 3:1 Length 10 m

MPN
25CA485
Brand
Quadrios
EAN-13
4262511620788
Order Code
17-3289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Quadrios 25CA485 is a high-performance heat shrink tubing with an integrated adhesive lining, designed to offer secure sealing and insulation for a wide range of engineering applications. The tubing exhibits a shrink ratio of 3:1, allowing it to tightly conform to and protect complex and irregularly shaped components. Manufactured in white, it comes in a continuous length of 10 metres and is constructed to provide robust environmental protection, resistance to abrasion, and dielectric strength. This heat shrink tubing is especially suited for providing moisture-resistant seals in automotive wiring, electrical connections, and cable jointing. It is engineered to meet stringent standards for durability and reliability under various operational conditions.
Shrinkage Ratio 125°C
Type 25CA485
Length 10m
Colour White
Content 10m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot