Quadrios 25CA491 Heatshrink adhesive White 3:1 shrinkage 5 m length

MPN
25CA491
Brand
Quadrios
EAN-13
4262511620849
Order Code
17-3295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios 25CA491 is a high-performance heat shrink tubing designed to provide reliable insulation and protection for electrical connections. This product features a 3:1 shrink ratio, ensuring it conforms snugly to various substrates when heat is applied, effectively sealing out moisture and contaminants. The tubing is white and comes with an adhesive lining, further enhancing its protective capabilities by providing an additional layer of environmental sealing. With a length of 5 metres, the Quadrios 25CA491 is suitable for a range of engineering applications, including cable bundling, wire identification, and protection in automotive, aerospace, and industrial settings where dependable insulation and moisture resistance are critical. This robust heat shrink solution is ideal for maintaining electrical connections' integrity under various service conditions.
Shrinkage Ratio 125°C
Type 25CA491
Length 5m
Colour White
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot