Quadrios 25CA492 Heatshrink adhesive White 3:1 Shrinkage 5 m Length

MPN
25CA492
Brand
Quadrios
EAN-13
4262511620856
Order Code
17-3296
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 25CA492 is a durable heat shrink tubing that incorporates an adhesive lining, designed to provide a secure, weather-resistant seal when subjected to heat. This white heat shrink offers a 3:1 shrinkage ratio, allowing it to accommodate a wide range of cable diameters while maintaining its integrity. Supplied in a 5 metre length, the tubing is particularly suited for electrical insulation, wire bundling, and strain relief applications in environments where moisture ingress must be minimised. Its robust composition makes it ideal for use in both industrial and automotive sectors, where reliability and protection against environmental factors are paramount.
Shrinkage Ratio 125°C
Type 25CA492
Length 5m
Colour White
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot