Quadrios 25CA484 Heatshrink adhesive White 3:1 Shrinkage 10m Length

MPN
25CA484
Brand
Quadrios
EAN-13
4262511620771
Order Code
17-3288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios' 25CA484 heat shrink tubing offers a reliable solution for insulation and protection in electrical and mechanical applications. The product features a 3:1 shrinkage ratio, making it highly effective in conforming to irregular shapes and providing a secure fit. Measuring 10 metres in length, this heat shrink tubing is equipped with an adhesive lining that enhances its sealing properties against moisture and environmental contaminants. The product is white in colour, allowing for easy identification and aesthetic integration into various systems. Typical uses include insulating wiring harnesses, providing strain relief, and protecting components from abrasion and environmental damage.
Shrinkage Ratio 125°C
Type 25CA484
Length 10m
Colour White
Content 10m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot